
0190710221 | |
|---|---|
DigiKey Part Number | WM13720-ND |
Manufacturer | |
Manufacturer Product Number | 0190710221 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710221 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.485" (12.32mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.596" (40.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,09200 Kč | 452,30 Kč |
| 50 | 17,22260 Kč | 861,13 Kč |
| 100 | 16,39940 Kč | 1 639,94 Kč |
| 250 | 15,37136 Kč | 3 842,84 Kč |
| 500 | 14,63728 Kč | 7 318,64 Kč |
| 1 000 | 13,93826 Kč | 13 938,26 Kč |
| 2 500 | 13,06571 Kč | 32 664,27 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






