0190540215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 493
Unit Price: 0,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 735
Unit Price: 0,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 368
Unit Price: 0,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 486
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 103
Unit Price: 0,25000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 000
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 873
Unit Price: 0,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: 0,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 481
Unit Price: 1,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 958
Unit Price: 7,90000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 294
Unit Price: 0,39000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 355
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 245
Unit Price: 1,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 405
Unit Price: 0,94000 Kč
Datasheet
Image for 0190540215 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540215

DigiKey Part Number
0190540215-ND
Manufacturer
Manufacturer Product Number
0190540215
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.467" (11.86mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.112" (28.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540086Molex7 493WM13630-ND0,34000 KčParametric Equivalent
0190570060Molex735WM14204-ND0,68000 KčParametric Equivalent
0190730076Molex4 368WM18305-ND0,47000 KčParametric Equivalent
0190730077Molex9 48623-0190730077CT-ND0,45000 KčParametric Equivalent
12-14S-P3M10319-12-14S-P-ND0,25000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 4 950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0004,57094 Kč22 854,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,57094 Kč
Unit Price with VAT:5,53084 Kč

Other Suppliers on DigiKey

4 950In Stock
Ships from WEC