



0190570060 | |
|---|---|
DigiKey Part Number | WM14204-ND |
Manufacturer | |
Manufacturer Product Number | 0190570060 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190570060 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.467" (11.86mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.208" (30.68mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540086 | Molex | 7 493 | WM13630-ND | 0,34000 Kč | Parametric Equivalent |
| 0190730076 | Molex | 4 368 | WM18305-ND | 0,47000 Kč | Parametric Equivalent |
| 0190730077 | Molex | 9 486 | 23-0190730077CT-ND | 0,45000 Kč | Parametric Equivalent |
| 12-14S-P | 3M | 103 | 19-12-14S-P-ND | 0,25000 Kč | Parametric Equivalent |
| 130126 | TE Connectivity AMP Connectors | 5 000 | A112026-ND | 0,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 25 | 13,04720 Kč | 326,18 Kč |
| 50 | 12,42160 Kč | 621,08 Kč |
| 100 | 11,82720 Kč | 1 182,72 Kč |
| 250 | 11,08596 Kč | 2 771,49 Kč |
| 500 | 10,55664 Kč | 5 278,32 Kč |
| 1 000 | 10,05235 Kč | 10 052,35 Kč |
| 3 000 | 9,30253 Kč | 27 907,59 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |



