Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130126

DigiKey Part Number
A112026-ND
Manufacturer
Manufacturer Product Number
130126
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
130126 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Box
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.098" (27.89mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
105,92300 Kč59,23 Kč
255,55600 Kč138,90 Kč
505,28900 Kč264,45 Kč
1005,03450 Kč503,45 Kč
2504,71836 Kč1 179,59 Kč
5004,49270 Kč2 246,35 Kč
1 0004,27788 Kč4 277,88 Kč
3 0003,95851 Kč11 875,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč