Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-14S-P

DigiKey Part Number
19-12-14S-P-ND
Manufacturer
Manufacturer Product Number
12-14S-P
Description
VINYL INSULATED BUTTED SEAM RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Blue
Stud/Tab Size
1/4 Stud
Contact Material
Copper, ETP
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Insulation Diameter
0.170" (4.32mm)
Length - Overall
1.080" (27.43mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
947313M6 86094731-01-ND9,38000 KčParametric Equivalent
MVU14-14R/SK3M2 364920010-08-ND16,68000 KčParametric Equivalent
RV14-14Q3M4313M157520-ND15,85000 KčParametric Equivalent
0190540086Molex7 493WM13630-ND8,34000 KčParametric Equivalent
0190570060Molex735WM14204-ND16,48000 KčParametric Equivalent
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,13000 Kč51,30 Kč
254,81360 Kč120,34 Kč
504,58400 Kč229,20 Kč
1004,36510 Kč436,51 Kč
2504,09100 Kč1 022,75 Kč
5003,89498 Kč1 947,49 Kč
1 0003,70894 Kč3 708,94 Kč
3 0003,43198 Kč10 295,94 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč