
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.080" (27.43mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,41000 Kč | 134,10 Kč |
| 30 | 12,40200 Kč | 372,06 Kč |
| 50 | 11,96280 Kč | 598,14 Kč |
| 100 | 11,38920 Kč | 1 138,92 Kč |
| 250 | 10,67552 Kč | 2 668,88 Kč |
| 500 | 10,16580 Kč | 5 082,90 Kč |
| 1 000 | 9,68008 Kč | 9 680,08 Kč |
| 2 500 | 9,07390 Kč | 22 684,75 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

