
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.080" (27.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,36320 Kč | 334,08 Kč |
| 50 | 12,72480 Kč | 636,24 Kč |
| 100 | 12,11580 Kč | 1 211,58 Kč |
| 250 | 11,35656 Kč | 2 839,14 Kč |
| 500 | 10,81398 Kč | 5 406,99 Kč |
| 1 000 | 10,29742 Kč | 10 297,42 Kč |
| 3 000 | 9,52931 Kč | 28 587,93 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




