
2-32961-1 | |
|---|---|
DigiKey Part Number | A100514TR-ND - Tape & Reel (TR) A100514CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32961-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32961-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 25 | 18,45320 Kč | 461,33 Kč |
| 50 | 17,56700 Kč | 878,35 Kč |
| 100 | 16,72910 Kč | 1 672,91 Kč |
| 250 | 15,67964 Kč | 3 919,91 Kč |
| 500 | 14,93084 Kč | 7 465,42 Kč |
| 1 000 | 14,21775 Kč | 14 217,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,28003 Kč | 53 120,12 Kč |
| 8 000 | 12,64662 Kč | 101 172,96 Kč |
| 12 000 | 12,29034 Kč | 147 484,08 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

