
1377173-6 | |
|---|---|
DigiKey Part Number | A135058-ND |
Manufacturer | |
Manufacturer Product Number | 1377173-6 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1377173-6 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,33200 Kč | 358,30 Kč |
| 50 | 13,65200 Kč | 682,60 Kč |
| 100 | 12,99710 Kč | 1 299,71 Kč |
| 300 | 12,02667 Kč | 3 608,00 Kč |
| 500 | 11,60024 Kč | 5 800,12 Kč |
| 1 000 | 11,04632 Kč | 11 046,32 Kč |
| 2 500 | 10,35467 Kč | 25 886,68 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |


