
2-321045-1 | |
|---|---|
DigiKey Part Number | A0889TR-ND - Tape & Reel (TR) A0889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321045-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321045-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 25 | 8,82600 Kč | 220,65 Kč |
| 50 | 8,40480 Kč | 420,24 Kč |
| 100 | 8,00230 Kč | 800,23 Kč |
| 250 | 7,49964 Kč | 1 874,91 Kč |
| 500 | 7,14092 Kč | 3 570,46 Kč |
| 1 000 | 6,79973 Kč | 6 799,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,35102 Kč | 25 404,08 Kč |
| 8 000 | 6,04794 Kč | 48 383,52 Kč |
| 12 000 | 5,87746 Kč | 70 529,52 Kč |
| 20 000 | 5,66958 Kč | 113 391,60 Kč |
| 28 000 | 5,53667 Kč | 155 026,76 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |



