Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200224 | Molex | 0 | 0150200224-ND | 59,23158 Kč | Parametric Equivalent |
| 0151200224 | Molex | 0 | 900-0151200224-ND | 57,63153 Kč | Parametric Equivalent |
| 0151660224 | Molex | 0 | 0151660224-ND | 64,88000 Kč | Parametric Equivalent |
| 0152660224 | Molex | 249 | 0152660224-ND | 96,57000 Kč | Parametric Equivalent |
| 0982660224 | Molex | 0 | 0982660224-ND | 62,79578 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,93142 Kč | 129 931,42 Kč |
| Unit Price without VAT: | 129,93142 Kč |
|---|---|
| Unit Price with VAT: | 157,21702 Kč |















