Similar



0151660224 | |
|---|---|
DigiKey Part Number | 0151660224-ND |
Manufacturer | |
Manufacturer Product Number | 0151660224 |
Description | CABLE FFC/FPC 20POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660224 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-D-0254-A-4-06-4-T | GCT | 0 | 2073-05-20-D-0254-A-4-06-4-T-ND | 17,67717 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 51,74760 Kč | 1 293,69 Kč |
| 50 | 49,26980 Kč | 2 463,49 Kč |
| 100 | 46,91790 Kč | 4 691,79 Kč |
| 250 | 43,97820 Kč | 10 994,55 Kč |
| 500 | 41,87926 Kč | 20 939,63 Kč |
| 1 000 | 39,88108 Kč | 39 881,08 Kč |
| 3 000 | 36,90867 Kč | 110 726,01 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |










