
0525592070 | |
|---|---|
DigiKey Part Number | 900-0525592070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0525592070 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592070 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,16252 Kč | 28 162,52 Kč |
| 2 000 | 26,81907 Kč | 53 638,14 Kč |
| 3 000 | 26,06328 Kč | 78 189,84 Kč |
| 5 000 | 25,14145 Kč | 125 707,25 Kč |
| 7 000 | 24,55233 Kč | 171 866,31 Kč |
| Unit Price without VAT: | 28,16252 Kč |
|---|---|
| Unit Price with VAT: | 34,07665 Kč |



