20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151660220

DigiKey Part Number
WM22855-ND
Manufacturer
Manufacturer Product Number
0151660220
Description
CABLE FFC/FPC 20POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660220 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-D-0203-A-4-06-4-TGCT4752073-05-20-D-0203-A-4-06-4-T-ND29,40000 KčSimilar
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1049,40800 Kč494,08 Kč
2546,30480 Kč1 157,62 Kč
5044,09160 Kč2 204,58 Kč
10041,98550 Kč4 198,55 Kč
25039,35612 Kč9 839,03 Kč
50037,47724 Kč18 738,62 Kč
1 00035,68883 Kč35 688,83 Kč
3 00033,02901 Kč99 087,03 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč