
0781192010 | |
|---|---|
DigiKey Part Number | 900-0781192010TR-ND - Tape & Reel (TR) 900-0781192010CT-ND - Cut Tape (CT) 900-0781192010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781192010 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781192010 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 20 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 25 | 22,80400 Kč | 570,10 Kč |
| 50 | 21,71200 Kč | 1 085,60 Kč |
| 100 | 20,67460 Kč | 2 067,46 Kč |
| 250 | 19,37948 Kč | 4 844,87 Kč |
| 500 | 18,45430 Kč | 9 227,15 Kč |
| 1 000 | 17,57344 Kč | 17 573,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,15865 Kč | 36 317,30 Kč |
| 4 000 | 17,29254 Kč | 69 170,16 Kč |
| 6 000 | 16,80519 Kč | 100 831,14 Kč |
| 10 000 | 16,21094 Kč | 162 109,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |














