
TM3DQ32TK | |
|---|---|
DigiKey Part Number | 4008-TM3DQ32TK-ND |
Manufacturer | |
Manufacturer Product Number | TM3DQ32TK |
Description | TM3-32 OUT TR.PNP HE10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DQ32TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, C-tick, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 437,64000 Kč | 5 437,64 Kč |
| Unit Price without VAT: | 5 437,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 579,54440 Kč |





















