
ABFTE20SP300 | |
|---|---|
DigiKey Part Number | 4008-ABFTE20SP300-ND |
Manufacturer | |
Manufacturer Product Number | ABFTE20SP300 |
Description | CONNECTION CABLE - TWIDO DISCRET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.84' (3.00m) | |
Features | - | |
Color | Beige | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,57000 Kč | 912,57 Kč |
| Unit Price without VAT: | 912,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,20970 Kč |











