
TM3DQ16TK | |
|---|---|
DigiKey Part Number | 4008-TM3DQ16TK-ND |
Manufacturer | |
Manufacturer Product Number | TM3DQ16TK |
Description | OUTPUT MODULE 16SS 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DQ16TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, EAC, RCM, UKCA | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 252,80000 Kč | 3 252,80 Kč |
| Unit Price without VAT: | 3 252,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 935,88800 Kč |











