
ABE7P16T215 | |
|---|---|
DigiKey Part Number | 4008-ABE7P16T215-ND |
Manufacturer | |
Manufacturer Product Number | ABE7P16T215 |
Description | SUB-BASE FOR PLUG-IN RELAY ABE7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 701,12000 Kč | 14 701,12 Kč |
| Unit Price without VAT: | 14 701,12000 Kč |
|---|---|
| Unit Price with VAT: | 17 788,35520 Kč |





