
TM221ME32TK | |
|---|---|
DigiKey Part Number | 4008-TM221ME32TK-ND |
Manufacturer | |
Manufacturer Product Number | TM221ME32TK |
Description | CONTROLLER M221-32IO TR.PNP ETH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM221ME32TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Analog | |
Number of Outputs and Type | 16 - Solid State | |
Expandable | 21 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-485, USB | |
Memory Size | 256KB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CSA, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 169,06000 Kč | 8 169,06 Kč |
| Unit Price without VAT: | 8 169,06000 Kč |
|---|---|
| Unit Price with VAT: | 9 884,56260 Kč |





















