
TM3TI8TG | |
|---|---|
DigiKey Part Number | 4008-TM3TI8TG-ND |
Manufacturer | |
Manufacturer Product Number | TM3TI8TG |
Description | INPUT MODULE 8 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3TI8TG Models |
Category | Number of Inputs and Type 8 - Analog |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Input Module | Ingress Protection IP20 |
For Use With/Related Products Modicon TM3 Series | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 983,86000 Kč | 7 983,86 Kč |
| Unit Price without VAT: | 7 983,86000 Kč |
|---|---|
| Unit Price with VAT: | 9 660,47060 Kč |















