Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM221M16R

DigiKey Part Number
4008-TM221M16R-ND
Manufacturer
Manufacturer Product Number
TM221M16R
Description
LOGIC CONTROLLER, MODICON M221,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM221M16R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Relay
Expandable
7 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RJ45, RS-232, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-10°C ~ 35°C
Ingress Protection
IP20
Software
-
Approval Agency
ABS, CE, cULus, DNV, EAC, LR, RCM, UKCA
Weight
0.580 lb (263.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 927,45000 Kč6 927,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 927,45000 Kč
Unit Price with VAT:8 382,21450 Kč