
TM3TI4 | |
|---|---|
DigiKey Part Number | 4008-TM3TI4-ND |
Manufacturer | |
Manufacturer Product Number | TM3TI4 |
Description | I/O MODULE 4 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3TI4 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Features RTD, Type B, C, E, J, K, N, R, S, T |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Multiple Series | Approval Agency CE |
Number of Inputs and Type 4 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 663,43000 Kč | 7 663,43 Kč |
| Unit Price without VAT: | 7 663,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 272,75030 Kč |























