
6-66460-4 | |
|---|---|
DigiKey Part Number | A32004-ND |
Manufacturer | |
Manufacturer Product Number | 6-66460-4 |
Description | CONN PIN GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-66460-4 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Wire Wrap |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,18800 Kč | 451,88 Kč |
| 25 | 42,34880 Kč | 1 058,72 Kč |
| 50 | 40,32460 Kč | 2 016,23 Kč |
| 100 | 38,39900 Kč | 3 839,90 Kč |
| 250 | 35,99308 Kč | 8 998,27 Kč |
| 500 | 34,27504 Kč | 17 137,52 Kč |
| 1 000 | 32,63950 Kč | 32 639,50 Kč |
| 3 000 | 30,20660 Kč | 90 619,80 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |












