
TM221C16R | |
|---|---|
DigiKey Part Number | 4008-TM221C16R-ND |
Manufacturer | |
Manufacturer Product Number | TM221C16R |
Description | MODICON M221, LOGIC CONTROLLER, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM221C16R Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RJ45, RS-232, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 35°C |
Number of Inputs and Type 9 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 7 - Relay | Approval Agency ABS, CE, cULus, DNV, EAC, LR, RCM, UKCA |
Expandable 8 Modules Max | Weight 0.760 lb (344.73 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 546,89000 Kč | 7 546,89 Kč |
| Unit Price without VAT: | 7 546,89000 Kč |
|---|---|
| Unit Price with VAT: | 9 131,73690 Kč |




















