
TM3AI8 | |
|---|---|
DigiKey Part Number | 4008-TM3AI8-ND |
Manufacturer | |
Manufacturer Product Number | TM3AI8 |
Description | INPUT MODULE 8 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3AI8 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 35°C |
Part Status Active | Ingress Protection IP20 |
Type Input Module | Approval Agency CE, cULus, EAC, RCM, UKCA |
For Use With/Related Products Multiple Series | Weight 0.240 lb (108.86 g) |
Number of Inputs and Type 8 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 663,43000 Kč | 7 663,43 Kč |
| Unit Price without VAT: | 7 663,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 272,75030 Kč |





















