Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3DQ16T

DigiKey Part Number
4008-TM3DQ16T-ND
Manufacturer
Manufacturer Product Number
TM3DQ16T
Description
OUTPUT MODULE 16SS 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3DQ16T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Output Module
Approval Agency
CE, cULus, EAC, RCM, UKCA
For Use With/Related Products
Modicon TM3 Series
Weight
0.240 lb (109.77 g)
Number of Outputs and Type
16 - Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 778,72000 Kč4 778,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 778,72000 Kč
Unit Price with VAT:5 782,25120 Kč