
TM3DQ16R | |
|---|---|
DigiKey Part Number | 4008-TM3DQ16R-ND |
Manufacturer | |
Manufacturer Product Number | TM3DQ16R |
Description | OUTPUT MODULE 16 RELAY 240V/30V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 240VAC, 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DQ16R Models |
Category | Voltage - Supply 240VAC, 30VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Output Module | Approval Agency CE, cULus, EAC, RCM, UKCA |
For Use With/Related Products Modicon TM3 Series | Weight 0.320 lb (145.15 g) |
Number of Outputs and Type 16 - Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 099,36000 Kč | 5 099,36 Kč |
| Unit Price without VAT: | 5 099,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 170,22560 Kč |






