
TM241CE24R | |
|---|---|
DigiKey Part Number | 4008-TM241CE24R-ND |
Manufacturer | |
Manufacturer Product Number | TM241CE24R |
Description | LOGIC CONTROLLER, MODICON M241, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM241CE24R Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RJ45, RS-232, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Number of Inputs and Type 14 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 10 - Solid State (4), Relay (6) | Approval Agency ABS, CE, cULus, DNV, LR, RCM, UKCA |
Expandable 21 Modules Max | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 862,65000 Kč | 13 862,65 Kč |
| Unit Price without VAT: | 13 862,65000 Kč |
|---|---|
| Unit Price with VAT: | 16 773,80650 Kč |





















