
TM4ES4 | |
|---|---|
DigiKey Part Number | 4008-TM4ES4-ND |
Manufacturer | |
Manufacturer Product Number | TM4ES4 |
Description | MODULE NETWORK TM4 4 ETHERNET SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM4ES4 Models |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style Screw Terminal |
Series | Operating Temperature -10°C ~ 50°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency C-tick, cULus |
Type Interface Module | Weight 0.280 lb (127.01 g) |
For Use With/Related Products Modicon M241, Modicon M251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 312,29000 Kč | 4 312,29 Kč |
| Unit Price without VAT: | 4 312,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 217,87090 Kč |















