
TM241CE40U | |
|---|---|
DigiKey Part Number | 4008-TM241CE40U-ND |
Manufacturer | |
Manufacturer Product Number | TM241CE40U |
Description | LOGIC CONTROLLER, MODICON M241, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM241CE40U Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RJ45, RS-232, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Number of Inputs and Type 24 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 16 - Solid State | Approval Agency CSA, cULus, UL |
Expandable 21 Modules Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 178,03000 Kč | 16 178,03 Kč |
| Unit Price without VAT: | 16 178,03000 Kč |
|---|---|
| Unit Price with VAT: | 19 575,41630 Kč |


















