
TM3AM6 | |
|---|---|
DigiKey Part Number | 4008-TM3AM6-ND |
Manufacturer | |
Manufacturer Product Number | TM3AM6 |
Description | I/O MODULE 4 ANALOG 2 ANALOG 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3AM6 Models |
Category | Number of Outputs and Type 2 - Analog |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 35°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Modicon TM3 Series | Approval Agency CE, cULus, EAC, RCM, UKCA |
Number of Inputs and Type 4 - Analog | Weight 0.240 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 304,50000 Kč | 8 304,50 Kč |
| Unit Price without VAT: | 8 304,50000 Kč |
|---|---|
| Unit Price with VAT: | 10 048,44500 Kč |















