20 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABFTE20SP200

DigiKey Part Number
4008-ABFTE20SP200-ND
Manufacturer
Manufacturer Product Number
ABFTE20SP200
Description
TELEFAST CABLE FOR TWIDO 2M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Beige
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1598,44000 Kč598,44 Kč
Manufacturers Standard Package
Unit Price without VAT:598,44000 Kč
Unit Price with VAT:724,11240 Kč