40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903793

DigiKey Part Number
277-14864-ND
Manufacturer
Manufacturer Product Number
2903793
Description
INTERFACE MOD HDR 40POS 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903793 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
40
Manufacturer
Phoenix Contact
Voltage - Rated
60VAC/DC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
3.047" (77.40mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.984" (75.79mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 740,10000 Kč1 740,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 740,10000 Kč
Unit Price with VAT:2 105,52100 Kč