20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151660208

DigiKey Part Number
WM19589-ND
Manufacturer
Manufacturer Product Number
0151660208
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660208 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1043,71800 Kč437,18 Kč
2540,97960 Kč1 024,49 Kč
5039,01840 Kč1 950,92 Kč
10037,15390 Kč3 715,39 Kč
25034,82560 Kč8 706,40 Kč
50033,16298 Kč16 581,49 Kč
1 00031,58036 Kč31 580,36 Kč
3 00029,22642 Kč87 679,26 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč