


0982660211 | |
|---|---|
DigiKey Part Number | WM20645-ND |
Manufacturer | |
Manufacturer Product Number | 0982660211 |
Description | CABLE FFC/FPC 20POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660211 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-A-0101-A-4-06-4-T | GCT | 203 | 2073-05-20-A-0101-A-4-06-4-T-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 25 | 60,95280 Kč | 1 523,82 Kč |
| 50 | 58,03840 Kč | 2 901,92 Kč |
| 100 | 55,26670 Kč | 5 526,67 Kč |
| 250 | 51,80628 Kč | 12 951,57 Kč |
| 500 | 49,33354 Kč | 24 666,77 Kč |
| 1 000 | 46,98009 Kč | 46 980,09 Kč |
| 3 000 | 43,47937 Kč | 130 438,11 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |













