0982660213 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 76
Unit Price: 25,62000 Kč
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0982660213

DigiKey Part Number
0982660213-ND
Manufacturer
Manufacturer Product Number
0982660213
Description
CABLE FFC/FPC 20POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-A-0127-A-4-06-4-TGCT762073-05-20-A-0127-A-4-06-4-T-ND25,62000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00050,78513 Kč50 785,13 Kč
Manufacturers Standard Package
Unit Price without VAT:50,78513 Kč
Unit Price with VAT:61,45001 Kč
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 50,40087 Kč
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 313
Unit Price: 66,90000 Kč
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 158
Unit Price: 76,64000 Kč
CABLE FFC/FPC 20POS 0.5MM 7"
In-Stock: 0
Unit Price: 61,64719 Kč
CABLE FFC/FPC 20POS 0.5MM 8"
In-Stock: 0
Unit Price: 56,59213 Kč