
05-20-A-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-20-A-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 20POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 50 | 19,37280 Kč | 968,64 Kč |
| 100 | 18,44670 Kč | 1 844,67 Kč |
| 300 | 17,06927 Kč | 5 120,78 Kč |
| 500 | 16,46496 Kč | 8 232,48 Kč |
| 1 000 | 15,67879 Kč | 15 678,79 Kč |
| 2 500 | 14,69734 Kč | 36 743,35 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










