
FFC2A36-20-0-T-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-20-0-T-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-20-0-T-RCT-ND - Cut Tape (CT) 2073-FFC2A36-20-0-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-20-0-T-R |
Description | 20W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,15500 Kč | 81,55 Kč |
| 25 | 7,63320 Kč | 190,83 Kč |
| 50 | 7,27020 Kč | 363,51 Kč |
| 100 | 6,92190 Kč | 692,19 Kč |
| 250 | 6,48688 Kč | 1 621,72 Kč |
| 500 | 6,17698 Kč | 3 088,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,71566 Kč | 8 573,49 Kč |
| 3 000 | 5,44280 Kč | 16 328,40 Kč |
| 4 500 | 5,28928 Kč | 23 801,76 Kč |
| 7 500 | 5,10203 Kč | 38 265,22 Kč |
| 10 500 | 4,98240 Kč | 52 315,20 Kč |
| 15 000 | 4,85862 Kč | 72 879,30 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |



