
05-20-D-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 20POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 23,42520 Kč | 585,63 Kč |
| 50 | 22,30400 Kč | 1 115,20 Kč |
| 100 | 21,23950 Kč | 2 123,95 Kč |
| 300 | 19,65273 Kč | 5 895,82 Kč |
| 500 | 18,95700 Kč | 9 478,50 Kč |
| 1 000 | 18,05177 Kč | 18 051,77 Kč |
| 2 500 | 16,92195 Kč | 42 304,88 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |










