
FFC2B28-20-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-20-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-20-GCT-ND - Cut Tape (CT) 2073-FFC2B28-20-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-20-G |
Description | CONN FFC FPC 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-20-G Models |
Category | Contact Material Copper Alloy |
Manufacturer GCT | Contact Finish Gold |
Series | Housing Material Thermoplastic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.2A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,05200 Kč | 100,52 Kč |
| 25 | 9,42680 Kč | 235,67 Kč |
| 50 | 8,97620 Kč | 448,81 Kč |
| 100 | 8,54660 Kč | 854,66 Kč |
| 250 | 8,01020 Kč | 2 002,55 Kč |
| 500 | 7,62728 Kč | 3 813,64 Kč |
| 1 000 | 7,26293 Kč | 7 262,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,58596 Kč | 26 343,84 Kč |
| 8 000 | 6,27169 Kč | 50 173,52 Kč |
| 12 000 | 6,09488 Kč | 73 138,56 Kč |
| 20 000 | 5,87928 Kč | 117 585,60 Kč |
| 28 000 | 5,74149 Kč | 160 761,72 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |












