
05-20-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-20-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 20POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 25 | 19,51120 Kč | 487,78 Kč |
| 50 | 18,57480 Kč | 928,74 Kč |
| 100 | 17,68660 Kč | 1 768,66 Kč |
| 300 | 16,36513 Kč | 4 909,54 Kč |
| 500 | 15,78546 Kč | 7 892,73 Kč |
| 1 000 | 15,03163 Kč | 15 031,63 Kč |
| 2 500 | 14,09075 Kč | 35 226,88 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |












