


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,09000 Kč | 368,09 Kč |
| 10 | 312,82800 Kč | 3 128,28 Kč |
| 25 | 293,24120 Kč | 7 331,03 Kč |
| 50 | 279,23980 Kč | 13 961,99 Kč |
| 100 | 265,91870 Kč | 26 591,87 Kč |
| 250 | 249,28320 Kč | 62 320,80 Kč |
| 500 | 237,39834 Kč | 118 699,17 Kč |
| Unit Price without VAT: | 368,09000 Kč |
|---|---|
| Unit Price with VAT: | 445,38890 Kč |











