Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-20-R-10.00-4 | |
|---|---|
DigiKey Part Number | FJH-20-R-10.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-R-10.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-R-10.00-4 Models |
Category | Number of Conductors 20 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200224 | Molex | 0 | 0150200224-ND | 59,23158 Kč | Parametric Equivalent |
| 0151200224 | Molex | 0 | 900-0151200224-ND | 57,63153 Kč | Parametric Equivalent |
| 0151660224 | Molex | 0 | 0151660224-ND | 64,88000 Kč | Parametric Equivalent |
| 0152660224 | Molex | 249 | 0152660224-ND | 96,57000 Kč | Parametric Equivalent |
| 0153660224 | Molex | 0 | 900-0153660224-ND | 129,93142 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |









