0982660224 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 17,67717 Kč
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0982660224

DigiKey Part Number
0982660224-ND
Manufacturer
Manufacturer Product Number
0982660224
Description
CABLE FFC/FPC 20POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-D-0254-A-4-06-4-TGCT02073-05-20-D-0254-A-4-06-4-T-ND17,67717 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00062,79578 Kč62 795,78 Kč
Manufacturers Standard Package
Unit Price without VAT:62,79578 Kč
Unit Price with VAT:75,98289 Kč
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 54,32288 Kč
CABLE FFC/FPC 20POS 0.5MM 2"
In-Stock: 0
Unit Price: 45,19106 Kč
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 0
Unit Price: 46,14478 Kč
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 0
Unit Price: 44,79398 Kč
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 2930
Unit Price: 50,77085 Kč