0151200224 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 490
Unit Price: 52,91000 Kč
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200224

DigiKey Part Number
900-0151200224-ND
Manufacturer
Manufacturer Product Number
0151200224
Description
PREMOFLEX 0.5 XFLEX LGT 254 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-20-D-0254-A-4-06-4-GGCT4902073-05-20-D-0254-A-4-06-4-G-ND52,91000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00057,63153 Kč57 631,53 Kč
Manufacturers Standard Package
Unit Price without VAT:57,63153 Kč
Unit Price with VAT:69,73415 Kč