



0050841095 | |
|---|---|
DigiKey Part Number | WM14881-ND |
Manufacturer | |
Manufacturer Product Number | 0050841095 |
Description | CONN PLUG HSG 9POS WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050841095 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 13,07760 Kč | 326,94 Kč |
| 50 | 12,45180 Kč | 622,59 Kč |
| 100 | 11,85550 Kč | 1 185,55 Kč |
| 250 | 11,11300 Kč | 2 778,25 Kč |
| 600 | 10,44650 Kč | 6 267,90 Kč |
| 1 200 | 9,94780 Kč | 11 937,36 Kč |
| 3 000 | 9,32486 Kč | 27 974,58 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |























