



0050842092 | |
|---|---|
DigiKey Part Number | WM14886-ND |
Manufacturer | |
Manufacturer Product Number | 0050842092 |
Description | CONN RCPT HSG 9POS WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050842092 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 17,34900 Kč | 173,49 Kč |
| 25 | 16,25240 Kč | 406,31 Kč |
| 50 | 15,47760 Kč | 773,88 Kč |
| 100 | 14,73680 Kč | 1 473,68 Kč |
| 250 | 13,81384 Kč | 3 453,46 Kč |
| 600 | 12,98558 Kč | 7 791,35 Kč |
| 1 200 | 12,36557 Kč | 14 838,68 Kč |
| 3 000 | 11,59153 Kč | 34 774,59 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |











