9 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Header Connector 0.250" (6.35mm) Through Hole Tin
10-84-4092
10-84-4092

0010844092

DigiKey Part Number
23-0010844092-ND
Manufacturer
Manufacturer Product Number
0010844092
Description
CONN HDR 9POS 0.25 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0010844092 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.169" (4.30mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
600V
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
137.8µin (3.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,85000 Kč32,85 Kč
1027,84100 Kč278,41 Kč
10023,65430 Kč2 365,43 Kč
50021,11296 Kč10 556,48 Kč
1 00020,10506 Kč20 105,06 Kč
5 00017,94786 Kč89 739,30 Kč
10 00017,09210 Kč170 921,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,85000 Kč
Unit Price with VAT:39,74850 Kč