



281-630 | |
|---|---|
DigiKey Part Number | 2946-281-630-ND |
Manufacturer | |
Manufacturer Product Number | 281-630 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 200,76200 Kč | 2 007,62 Kč |
| 25 | 178,02120 Kč | 4 450,53 Kč |
| 50 | 164,32200 Kč | 8 216,10 Kč |
| 100 | 153,26020 Kč | 15 326,02 Kč |
| 250 | 142,03468 Kč | 35 508,67 Kč |
| 500 | 135,62314 Kč | 67 811,57 Kč |
| 1 000 | 130,62604 Kč | 130 626,04 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |









